Ruland, 41.3 mm OD 19 mm, 51.7 mm Length Flexible Coupling 18 mm

Subtotal (1 unit)*

$396.36

(exc. GST)

$436.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$396.36

*price indicative

RS Stock No.:
592-268
Mfr. Part No.:
MBCK41-19-18-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

51.7mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

2.999 x 10-5 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

250μm

Hub Material

Aluminium

Misalignment - Axial

500μm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Bore Size A

19mm

Bore Size B

18mm

Maximum Operating Temperature

93°C

Series

MBCK41

Standards/Approvals

DIN 912 12.9, RoHS3, REACH, ISO 9001:2015

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows Coupling designed for enhanced precision in motion control applications. This coupling features an innovative combination of anodised aluminium hubs and a stainless steel bellows, ensuring durability while remaining lightweight. Its design allows for minimal vibrations, enabling operation at speeds of up to 10,000 RPM, its a perfect fit for high performance settings. Manufactured in an ISO 9001:2015 certified facility, it meets rigorous quality standards while maintaining compliance with RoHS3 and REACH regulations, assuring users of a product that is both high quality and environmentally responsible.

Enhanced torsional stiffness optimises precision in positioning tasks

Lightweight construction supports reduced inertia for fast response times

Balanced design minimises vibrations during high speed operations

Compatible with metric hardware ensures easy integration into existing setups

Machined from high quality materials sourced from North American mills guarantees longevity

RoHS3 and REACH compliant promoting environmental responsibility

Dynamic torque ratings ensure reliable performance under varying operational conditions

Zero backlash design offers improved control and accuracy in motion applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy