Ruland, 41.3 mm OD 19 mm, 51.7 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 592-142
- Mfr. Part No.:
- MBCK41-19-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$396.36
(exc. GST)
$436.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.36 |
*price indicative
- RS Stock No.:
- 592-142
- Mfr. Part No.:
- MBCK41-19-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.028 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 15mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 19mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCK41 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.028 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 15mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 19mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCK41 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling seamlessly integrates precision and durability, tailored specifically for applications requiring impeccable torque transmission and minimal misalignment. Crafted with two anodised aluminium hubs and a stainless steel bellows, this coupling ensures lightweight performance while reducing inertia. Designed for high speed operation, it can handle up to 10,000 RPM, making it an excellent choice for dynamic applications. The precise engineering results in enhanced torsional stiffness, accommodating angular misalignment of up to 2.0 degrees and parallel misalignment of 0.25 mm. Ruland's commitment to quality is evident in the meticulous manufacturing processes followed in their ISO 9001:2015 facility, ensuring that this coupling meets stringent performance and compliance standards.
Engineered for high precision positioning applications
Balancing design minimises vibration during operation
Lightweight construction contributes to low inertia
Challenging misalignment is easily managed with flexible bellows
Suitable for maximum torque capabilities exceeding DIN standards
Manufactured from sourced North American bar stock for quality assurance
RoHS3 REACH and Conflict Minerals compliant for environmental safety
Supports dynamic and static torque functionalities
Easy installation with user friendly torque specifications
Stainless steel hub options available for enhanced durability
Related links
- Ruland 51.7 mm Length Flexible Coupling 19 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 18 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
