Ruland, 41.3 mm OD 19 mm, 51.7 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 592-299
- Mfr. Part No.:
- MBCK41-19-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$396.36
(exc. GST)
$436.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.36 |
*price indicative
- RS Stock No.:
- 592-299
- Mfr. Part No.:
- MBCK41-19-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.039 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Style | Keyway | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 13mm | |
| Bore Size A | 19mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCK41 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.039 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Style Keyway | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 13mm | ||
Bore Size A 19mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCK41 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for optimal performance in demanding environments. Constructed with anodised aluminium hubs and a durable stainless steel bellows, this coupling excels in enhancing torsional rigidity while accommodating varying forms of misalignment. Ideal for applications requiring precision positioning, it maintains low inertia and is balanced for minimal vibration, making it suitable for high speed operations up to 10,000 RPM. Crafted with a focus on quality and compliance, this product undergoes rigorous manufacturing processes within an ISO 9001:2015 certified facility and adheres to RoHS3 and REACH standards, ensuring reliability and environmental safety.
High stiffness design improves performance in precision applications
Balanced construction reduces vibration during operation
Lightweight materials ensure low inertia for quick response times
Constructed from high quality North American sourced materials
RoHS3 and REACH compliant for environmental safety
Customisable options with stainless steel hubs available upon request
Installation simplicity ensures user friendly assembly
Related links
- Ruland 51.7 mm Length Flexible Coupling 19 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 18 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
