Ruland, 41.3 mm OD 19 mm, 51.7 mm Length Flexible Coupling 11 mm
- RS Stock No.:
- 591-226
- Mfr. Part No.:
- MBC41-19-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$346.02
(exc. GST)
$380.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.02 |
*price indicative
- RS Stock No.:
- 591-226
- Mfr. Part No.:
- MBC41-19-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.497 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bore Size A | 19mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 11mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC41 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.497 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bore Size A 19mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 11mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC41 | ||
Standards/Approvals RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision positioning applications. Engineered with high stiffness and lightweight materials, this coupling is perfect for handling various misalignment scenarios while ensuring optimal torque transfer. Its unique construction, featuring anodised aluminium hubs and a stainless steel bellows, not only enhances durability but also maintains low inertia for improved responsiveness. With a balanced design that reduces vibrations at speeds up to 10,000 RPM, this coupling is tailored for high speed operation. Manufactured in the USA under stringent quality controls, it meets international compliance standards and is backed by the latest advancements in coupling technology.
Designed for high torsional stiffness ensuring precise movement
Constructed from quality materials for enhanced durability
Capable of accommodating multiple misalignment types effectively
Supports high speed applications while minimising vibration
Manufactured under ISO 9001:2015 conditions for quality assurance
Compliant with environmental regulations for safety and sustainability
Sourced from North American mills guaranteeing top notch material integrity
Perfect for applications requiring exact torque transfer without slippage
Related links
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 19 mm
- Ruland 51.7 mm Length Flexible Coupling 18 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
