Ruland, 41.3 mm OD 16 mm, 51.7 mm Length Flexible Coupling 12 mm

Subtotal (1 unit)*

$308.98

(exc. GST)

$339.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$308.98

*price indicative

RS Stock No.:
593-522
Mfr. Part No.:
MBC41-16-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

51.7mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

30.763 x 10-6 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Minimum Operating Temperature

-40°F

Bore Size B

12mm

Bellows Material

321 Stainless Steel

Bore Size A

16mm

Maximum Operating Temperature

200°F

Series

MBC41

Standards/Approvals

RoHS3, DIN 912 12.9, ISO 9001:2015, REACH

Screw Size

M4

COO (Country of Origin):
US
The Ruland High-stiffness bellows coupling is meticulously engineered for precise positioning applications, showcasing a robust design that ensures maximum torque capabilities. Crafted from two anodized aluminum hubs and a durable stainless steel bellows, it not only minimizes inertia but also reduces vibration at high speeds up to 10,000 RPM. The unique construction allows for optimal misalignment accommodation while maintaining torsional rigidity, making it a preferred choice for demanding industrial environments. With strict manufacturing controls in place at an ISO 9001:2015 facility, this product exemplifies quality that is compliant with RoHS3, REACH, and Conflict Minerals standards. Its advanced design addresses both dynamic and static torque requirements, ensuring performance reliability in various applications.

High stiffness enables enhanced precision in motion control

Balanced design effectively reduces operational vibrations

Lightweight construction improves overall system efficiency

Accommodates various forms of misalignment for versatile applications

Metric hardware meets stringent DIN 912 12.9 standards

Durable materials ensure longevity in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy