Ruland, 41.3 mm OD 18 mm, 51.7 mm Length Flexible Coupling 13 mm

Subtotal (1 unit)*

$346.02

(exc. GST)

$380.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$346.02

*price indicative

RS Stock No.:
591-726
Mfr. Part No.:
MBC41-18-13-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

51.7mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

30.533 x 10-6 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Bore Size B

13mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size A

18mm

Series

MBC41

Maximum Operating Temperature

200°F

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is designed for precision positioning applications, combining durability and performance. Crafted from anodised aluminium hubs and a stainless steel bellows, it maintains a low inertia while providing robust torsional stiffness. Its unique design, with fewer convolutions than comparable styles, accommodates various misalignment forms, making it the perfect choice for high speed applications up to 10,000 RPM. Produced in an ISO 9001:2015 certified facility, each coupling undergoes meticulous quality control to ensure high standards. The product is also compliant with RoHS3, REACH, and Conflict Minerals regulations, ensuring environmental and ethical considerations are upheld.

Engineered for high torque capabilities and performance under demanding conditions

Features a balanced design that significantly reduces vibration during operation

Lightweight construction optimises performance without compromising on strength

Flexes while remaining rigid under torsional loads for effective misalignment accommodation

Utilises a metric hardware standard for compatibility with various systems

Accommodates high speeds with full bearing support required for optimal functionality

Manufactured from selected North American raw materials for superior quality

Includes detailed installation instructions to aid in proper setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy