Ruland, 41.3 mm OD 18 mm, 51.7 mm Length Flexible Coupling 17 mm
- RS Stock No.:
- 593-349
- Mfr. Part No.:
- MBC41-18-17-A
- Brand:
- Ruland
Subtotal (1 unit)*
$346.02
(exc. GST)
$380.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.02 |
*price indicative
- RS Stock No.:
- 593-349
- Mfr. Part No.:
- MBC41-18-17-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.308 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 18mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC41 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.308 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bore Size B 17mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 18mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MBC41 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling offers precise performance for demanding applications. Crafted from anodised aluminium and a stainless steel bellows, the coupling is designed to handle misalignment while maintaining torsional rigidity. With an outer diameter of 41.3mm and a length of 51.7mm, this coupling is engineered to support high speed operations up to 10,000 RPM, ensuring minimal vibration and increased durability. Its lightweight construction not only reduces inertia but also enhances operational efficiency. Built to stringent quality standards in an ISO 9001:2015 facility, the coupling complies with RoHS3 and REACH regulations, affirming its commitment to environmental safety.
Designed to accommodate all forms of misalignment
Engineered for high speed with reduced vibration
Lightweight construction contributes to low inertia
Complies with stringent quality and environmental standards
Features a balanced design for optimised performance
Manufactured from premium materials sourced from North America
Proprietary processes enhance durability and reliability
Includes metric hardware and tests beyond DIN standards
Related links
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 18 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Bellow Coupling 11 mm
