Ruland, 41.3 mm OD 18 mm, 51.7 mm Length Flexible Coupling 18 mm
- RS Stock No.:
- 592-297
- Mfr. Part No.:
- MBC41-18-18-A
- Brand:
- Ruland
Subtotal (1 unit)*
$346.02
(exc. GST)
$380.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.02 |
*price indicative
- RS Stock No.:
- 592-297
- Mfr. Part No.:
- MBC41-18-18-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.207 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bore Size A | 18mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 18mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC41 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3, ISO 9001:2015 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.207 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bore Size A 18mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 18mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MBC41 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3, ISO 9001:2015 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision applications, offering exceptional torsional stiffness while accommodating various misalignment types. Engineered with a balanced design and made from high quality materials, it ensures low inertia and lightweight properties. The coupling features two anodised aluminium hubs and a resilient stainless steel bellows, engineered for optimal performance at speeds up to 10,000 RPM. Its decreased number of convolutions enhances rigidity under torsional loads, making it ideal for demanding operational environments where precision and reliability are paramount. Both RoHS3 and REACH compliant, this coupling highlights a commitment to safety and environmental stewardship, affirming its place in cutting edge manufacturing processes.
Designed for high stiffness and precision positioning applications
Constructed with anodised aluminium hubs for enhanced durability
Stainless steel bellows facilitate low inertia and lightweight characteristics
Balanced design reduces vibration at high operational speeds
Exceptional performance is maintained within misalignment limits
Compliance with global standards ensures reliability and safety
Meticulously machined from premium bar stock sourced from North American mills
Related links
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 18 mm
- Ruland 51.7 mm Length Bellow Coupling 11 mm
