Ruland, 41.3 mm OD 18 mm, 51.7 mm Length Flexible Coupling 17 mm

Subtotal (1 unit)*

$396.36

(exc. GST)

$436.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$396.36

*price indicative

RS Stock No.:
592-192
Mfr. Part No.:
MBCK41-18-17-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

51.7mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.026 x 10-5 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

250μm

Hub Material

Aluminium

Misalignment - Axial

500μm

Bore Size A

18mm

Minimum Operating Temperature

-40°F

Bore Size B

17mm

Bellows Material

321 Stainless Steel

Maximum Operating Temperature

200°F

Series

MBCK41

Standards/Approvals

RoHS3, DIN 912 12.9, ISO 9001:2015, REACH

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows Coupling designed for precision applications that require high torsional stiffness and minimal misalignment. Crafted from anodised aluminium and stainless steel, this coupling delivers both lightweight properties and durability. It boasts a balanced design, enabling seamless performance at speeds up to 10,000 RPM while maintaining rigidity under torsional loads. This coupling is ideal for users seeking reliable alignment in dynamic environments, and it meets stringent standards for torque capabilities. Manufactured in an ISO 9001:2015 facility, it adheres to RoHS3, REACH, and Conflict Minerals compliance, ensuring eco friendly usage without compromising quality. With this product, precision positioning is achievable, making it a valuable addition to any engineering toolkit.

Engineered for precision positioning in high speed applications

Low inertia design allows for high responsiveness

Designed to accommodate all forms of misalignment effectively

Two hubs made from robust anodised aluminium for enhanced durability

Stainless steel bellows maximise flexibility and strength

Balanced construction reduces vibration and enhances operational stability

Robust torque ratings ensure reliability under various loads

Compatible with standard metric hardware for easy integration

Manufactured in a certified facility to guarantee consistent quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy