Ruland, 41.3 mm OD 18 mm, 51.7 mm Length Flexible Coupling 15 mm

Subtotal (1 unit)*

$346.02

(exc. GST)

$380.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$346.02

*price indicative

RS Stock No.:
591-544
Mfr. Part No.:
MBC41-18-15-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

51.7mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

30.43 x 10-6 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Bore Size B

15mm

Bore Size A

18mm

Maximum Operating Temperature

93°C

Series

MBC41

Standards/Approvals

REACH, DIN 912 12.9, ISO 9001:2015, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows Coupling features a lightweight design with anodised aluminium hubs and an advanced stainless steel bellows, delivering unmatched torsional stiffness. Ideal for precision positioning, it accommodates various forms of misalignment while maintaining optimum performance at speeds of up to 10,000 RPM. The meticulously crafted construction adheres to stringent quality standards, ensuring reliable operation in demanding environments. Moreover, with its balanced design, it minimises vibrations, making it a perfect choice for sensitive applications.

High stiffness design for enhanced torque transmission

Constructed from North American sourced materials for reliable quality

Robust performance under extreme conditions with a wide temperature range

Precision manufacturing process certified under ISO 9001:2015

Compatible with metric hardware for ease of installation

Zero backlash design ensures improved accuracy and responsiveness

Lightweight construction reduces overall system inertia

Suitable for applications where maximum misalignment capabilities are essential

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy