Ruland, 41.3 mm OD 18 mm, 51.7 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 591-228
- Mfr. Part No.:
- MBC41-18-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$346.02
(exc. GST)
$380.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.02 |
*price indicative
- RS Stock No.:
- 591-228
- Mfr. Part No.:
- MBC41-18-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.639 x10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 18mm | |
| Bore Size B | 10mm | |
| Series | MBC41-18-10-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | REACH, RoHS, Conflict Minerals, DIN 91 1.9, ISO 9001:015 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.639 x10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 18mm | ||
Bore Size B 10mm | ||
Series MBC41-18-10-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals REACH, RoHS, Conflict Minerals, DIN 91 1.9, ISO 9001:015 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for applications requiring exceptional torsional stiffness and minimal vibration. Crafted with precision, it features robust aluminium hubs and a stainless steel bellows that ensures lightweight construction while effectively handling misalignment. This coupling excels in environments where high speeds and accurate positioning are essential, making it an ideal choice for modern engineering solutions. Manufactured under stringent quality controls in an ISO 9001:2015 certified facility, it guarantees superior reliability and compliance with industry standards. The innovative design accommodates flex while maintaining structural integrity, offering flexibility and performance in challenging applications.
Engineered for high speed applications up to 10000 RPM
Anodised aluminium hubs enhance durability and resistance to wear
Stainless steel bellows deliver a lightweight and low inertia option
Designed to accommodate a wide range of misalignment
Balanced construction reduces vibration during operation
Compliant with RoHS3 and REACH directives ensuring environmental safety
Manufactured using selected bar stock from North American mills for premium quality
Zero backlash design contributes to precise motion control
Performance ratings are guided by rigorous testing for reliability
Related links
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 18 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 18 mm
