Ruland, 41.3 mm OD 18 mm, 51.7 mm Length Flexible Coupling 14 mm
- RS Stock No.:
- 592-815
- Mfr. Part No.:
- MBC41-18-14-A
- Brand:
- Ruland
Subtotal (1 unit)*
$346.02
(exc. GST)
$380.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.02 |
*price indicative
- RS Stock No.:
- 592-815
- Mfr. Part No.:
- MBC41-18-14-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.506 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bore Size A | 18mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 14mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC41 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.506 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bore Size A 18mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 14mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBC41 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is designed for precision positioning applications, featuring an innovative construction that provides both lightweight and low inertia benefits. With its unique anodised aluminium hubs and stainless steel bellows, it allows for increased torsional stiffness while accommodating various forms of misalignment. The coupling is meticulously manufactured in an ISO 9001:2015 facility in Marlborough, MA, ensuring a robust performance in demanding environments. Achieving speeds up to 10,000 RPM, its balanced design effectively reduces vibrations, making it a dependable choice for engineers seeking reliability and accuracy in motion control. Furthermore, compliance with RoHS3, REACH, and Conflict Minerals regulations underscores the manufacturers commitment to sustainability and safety.
Designed for high stiffness to support precision applications
Manufactured with materials sourced from North American mills
Balanced design minimises vibrations at high rotational speeds
Constructed to accommodate a variety of misalignment types
Dynamic torque ratings ensure reliable performance under stress
Meets stringent industry standards for torque capabilities
Lightweight build facilitates easier integration into systems
Rigorous quality control processes enhance product reliability
Related links
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 18 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Bellow Coupling 14 mm
