Ruland, 33.3 mm OD 9 mm, 49.8 mm Length Flexible Coupling 8 mm
- RS Stock No.:
- 593-249
- Mfr. Part No.:
- MBCLK33-9-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$456.82
(exc. GST)
$502.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $456.82 |
*price indicative
- RS Stock No.:
- 593-249
- Mfr. Part No.:
- MBCLK33-9-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 49.806 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 300μm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 810μm | |
| Bore Size A | 9mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Series | MBCLK33 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 49.806 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 300μm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Axial 810μm | ||
Bore Size A 9mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°C | ||
Series MBCLK33 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp bellows coupling is designed for precision motion control, featuring a zero-backlash construction that ensures optimal performance in demanding applications. With its lightweight aluminum hubs and stainless steel bellows, this coupling effectively accommodates various misalignments while providing high torsional rigidity. Engineered to withstand high speeds of up to 10,000 RPM, it is ideal for stepper servo applications and ensures reduced vibrations for enhanced efficiency. Manufactured under strict quality controls, it guarantees both performance and reliability, making it a premium choice for engineers and manufacturers alike.
Balanced design minimises vibrations during operation
Lightweight construction contributes to low inertia
Dual configuration supports both angular and parallel misalignment
Machined from high-quality North American sourced materials
RoHS3 and REACH compliant ensures environmental safety
Related links
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Bellow Coupling 8 mm
