Ruland, 33.3 mm OD 8 mm, 49.8 mm Length Bellow Coupling 8 mm
- RS Stock No.:
- 592-799
- Mfr. Part No.:
- MBCLK33-8-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$456.82
(exc. GST)
$502.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $456.82 |
*price indicative
- RS Stock No.:
- 592-799
- Mfr. Part No.:
- MBCLK33-8-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 50.192 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 810μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 8mm | |
| Bore Size A | 8mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCLK33 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 50.192 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Style Clamp | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 810μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 8mm | ||
Bore Size A 8mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MBCLK33 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Innovative clamp bellows coupling designed for precision applications requiring minimal backlash. Crafted from high-quality materials, this coupling is engineered to accommodate various misalignments while providing exceptional torsional rigidity. With a balanced design, it operates efficiently at high speeds, making it ideal for stepper servo applications and encoders. The lightweight construction paired with low inertia contributes to its suitability for dynamic environments. Notably, this coupling is manufactured with rigorous quality controls, ensuring reliable performance in demanding settings. The product embodies a superior blend of strength and flexibility, affirming its role as a critical component in motion systems where precision is paramount.
Meticulously crafted from anodised aluminium and stainless steel for durability
Zero-backlash design ensures precise movement without lost motion
Accommodates angular and parallel misalignments effectively
Balanced construction reduces vibration during high-speed operations
Lightweight design decreases overall load on motors for improved efficiency
Related links
- Ruland 49.8 mm Length Bellow Coupling 8 mm
- Ruland 49.8 mm Length Bellow Coupling 8 mm
- Ruland 49.8 mm Length Bellow Coupling 15 mm
- Ruland 49.8 mm Length Bellow Coupling 11 mm
- Ruland 49.8 mm Length Bellow Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Bellow Coupling 8 mm
