Ruland, 33.3 mm OD 12 mm, 49.8 mm Length Flexible Coupling 8 mm
- RS Stock No.:
- 591-235
- Mfr. Part No.:
- MBCLK33-12-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$456.82
(exc. GST)
$502.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $456.82 |
*price indicative
- RS Stock No.:
- 591-235
- Mfr. Part No.:
- MBCLK33-12-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 48.501 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 810μm | |
| Bore Size B | 8mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 12mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK33 | |
| Standards/Approvals | DIN 912 12.9, ASTM B580 Type B, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 48.501 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Style Clamp | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 810μm | ||
Bore Size B 8mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 12mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK33 | ||
Standards/Approvals DIN 912 12.9, ASTM B580 Type B, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Innovative clamp bellows coupling is expertly crafted for precision and reliability in high-performance applications. Engineered with a robust design featuring two anodized aluminum hubs and a stainless steel bellows, it expertly accommodates misalignment while ensuring zero-backlash functionality. This coupling is ideally suited for use in stepper servo systems and encoders, accommodating rigorous demands with ease. With its lightweight construction and low inertia, this coupling can handle speeds of up to 10,000 RPM, ensuring efficient operation even in the most challenging environments. Manufactured in the USA under stringent quality controls, this product meets international standards for durability and performance, making it a reliable choice for engineers seeking maximum torque capabilities in their applications.
Designed for minimal vibration, enhancing operational stability at high speeds
Constructed with four convolutions for superior torsional rigidity
Able to flex while maintaining rigidity under torsional loads for versatile alignment capabilities
Meets DIN 912 12.9 standards, providing exceptional torque ratings
Related links
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 12 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 11 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 12 mm
- Ruland 49.8 mm Length Flexible Coupling 12 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
