Ruland, 33.3 mm OD 13 mm, 49.8 mm Length Flexible Coupling 8 mm
- RS Stock No.:
- 591-799
- Mfr. Part No.:
- MBCLK33-13-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$456.82
(exc. GST)
$502.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $456.82 |
*price indicative
- RS Stock No.:
- 591-799
- Mfr. Part No.:
- MBCLK33-13-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 47.89 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 810μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 13mm | |
| Series | MBCLK33 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 47.89 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Style Clamp | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 810μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 13mm | ||
Series MBCLK33 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Highly engineered clamp bellows coupling that seamlessly combines precision and performance. Crafted from premium anodized aluminum and featuring a robust stainless steel bellows, this coupling is designed to handle high-speed applications with ease. Its zero-backlash design ensures meticulous torque transmission while accommodating all types of misalignment, making it ideal for precision positioning and servo applications. With a maximum speed rating of 10,000 RPM, this lightweight coupling offers exceptional torsional rigidity and reduced vibration during operation. Manufactured meticulously in the U.S. under stringent quality controls, It exemplifies reliability and advanced engineering, ensuring optimal performance for demanding industrial applications.
Constructed from durable aluminium, ensuring longevity and reliability
Lightweight design enhances performance in high-speed scenarios
Features four convolutions for superior torsional stiffness
Manufactured in North America, adhering to high-quality standards
Low inertia design promotes efficiency in dynamic applications
Related links
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 12 mm
- Ruland 49.8 mm Length Flexible Coupling 13 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 11 mm
- Ruland 49.8 mm Length Bellow Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 13 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
