Ruland, 33.3 mm OD 9 mm, 49.8 mm Length Flexible Coupling 8 mm
- RS Stock No.:
- 592-631
- Mfr. Part No.:
- MBCL33-9-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$382.92
(exc. GST)
$421.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $382.92 |
*price indicative
- RS Stock No.:
- 592-631
- Mfr. Part No.:
- MBCL33-9-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 49.841 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Misalignment - Axial | 810μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 9mm | |
| Bore Size B | 8mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCL33 | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, Class 2, ASTM B580 Type B, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 49.841 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Misalignment - Axial 810μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 9mm | ||
Bore Size B 8mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCL33 | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, Class 2, ASTM B580 Type B, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp bellows coupling from Ruland is designed for high-speed applications requiring precise motion control and reduced vibration. Its robust construction features anodized aluminum hubs complemented by a flexible stainless steel bellows, ensuring zero backlash while accommodating various misalignments. The coupling's lightweight design and low inertia make it particularly suitable for systems operating at speeds of up to 10,000 RPM. Manufactured in the USA, this coupling adheres to strict quality standards, ensuring durability and reliability in demanding environments. The elegant yet functional design incorporates four convolutions, delivering exceptional torsional rigidity and making it an excellent choice for stepper and servo applications. The method of assembly guarantees easy installation and consistent performance under high torque conditions, promoting efficiency and longevity.
Zero backlash design enhances precision in motion control
Lightweight construction optimises performance for high-speed applications
Balanced design minimises vibration, increasing system reliability
Manufactured from high-quality materials for durability and longevity
Flexible bellows accommodate various misalignments for versatile applications
Related links
- Ruland 49.8 mm Length Bellow Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
