Ruland, 33.3 mm OD 11 mm, 49.8 mm Length Flexible Coupling 8 mm

Subtotal (1 unit)*

$456.82

(exc. GST)

$502.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$456.82

*price indicative

RS Stock No.:
591-207
Mfr. Part No.:
MBCLK33-11-8-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

49.8mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

48.944 x 10-6 kg/m²

Misalignment - Angular

3.0°

Misalignment - Parallel

300μm

Style

Clamp

Hub Material

Aluminium

Misalignment - Axial

810μm

Bellows Material

321 Stainless Steel

Bore Size A

11mm

Minimum Operating Temperature

-40°F

Bore Size B

8mm

Maximum Operating Temperature

200°F

Series

MBCLK33

Standards/Approvals

DIN 912 12.9, RoHS3, REACH

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp bellows coupling represents a breakthrough in precision engineering, tailored for rigorous applications where alignment, rigidity, and performance are paramount. Combining anodized aluminum hubs with a durable stainless steel bellows, this coupling offers zero-backlash operation, facilitating smooth performance at high speeds of up to 10,000 RPM. Its innovative design allows for effective accommodation of misalignments while ensuring a balanced operation that minimizes vibration. Manufactured with a keen attention to detail in the USA, this product adheres to strict compliance standards and is crafted from high-quality materials, promising longevity and reliability in your mechanical assemblies. Whether in stepper or servo applications, this coupling ensures you maintain peak performance while ensuring a lightweight solution, ideal for high-speed settings.

Contains robust anodised aluminium hubs for enhanced durability

Achieves zero-backlash operation for optimal performance

Accommodates various misalignment types without compromising stability

Designed to support high rotational speeds, making it ideal for fast-paced applications

Manufactured in the USA with premium materials for long-lasting reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy