Ruland, 33.3 mm OD 10 mm, 49.8 mm Length Flexible Coupling 8 mm

Subtotal (1 unit)*

$456.82

(exc. GST)

$502.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$456.82

*price indicative

RS Stock No.:
593-637
Mfr. Part No.:
MBCLK33-10-8-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

49.8mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

49.437 x 10-6 kg/m²

Misalignment - Angular

3.0°

Misalignment - Parallel

300μm

Style

Clamp

Hub Material

Aluminium

Misalignment - Axial

810μm

Minimum Operating Temperature

-40°F

Bore Size A

10mm

Bore Size B

8mm

Bellows Material

321 Stainless Steel

Series

MBCLK33

Maximum Operating Temperature

200°F

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland Cutting-edge clamp bellows coupling designed for precision and efficiency. This exceptional coupling features a robust construction with anodized aluminum hubs and high-quality stainless steel bellows, capable of accommodating various misalignment types while maintaining rigidity under torsional loads. The carefully engineered design ensures zero backlash and a balanced configuration, making it ideal for high-speed applications up to 10,000 RPM. With its lightweight structure and low inertia, it seamlessly integrates into precise positioning systems, including stepper servo applications and encoders. Crafted with meticulous attention to detail at the manufacturer’s facility in Marlborough, MA, this product meets rigorous industry standards and is tailored for optimal performance in demanding environments.

Zero backlash design enhances positioning accuracy

Balanced configuration reduces vibration during high-speed operations

Accommodates angular and parallel misalignments for versatile applications

Lightweight construction minimises inertia for improved efficiency

Manufactured from high-quality materials ensuring durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy