Ruland, 33.3 mm OD, 45 mm Length 12 mm Flexible Coupling 10 mm
- RS Stock No.:
- 593-206
- Mfr. Part No.:
- MDCDE33-12-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$395.36
(exc. GST)
$434.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $395.36 |
*price indicative
- RS Stock No.:
- 593-206
- Mfr. Part No.:
- MDCDE33-12-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 12mm | |
| Length | 45mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 10mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°F | |
| Series | MDCDE33-12-10-A | |
| Maximum Operating Temperature | 150°F | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 12mm | ||
Length 45mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 10mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°F | ||
Series MDCDE33-12-10-A | ||
Maximum Operating Temperature 150°F | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Advanced clamp double disc coupling designed for high-performance applications. Engineered with precision, this coupling excels in electrically isolating machinery, making it ideal for sensitive environments. The zero-backlash feature ensures accurate positioning by accommodating misalignments without compromising system integrity. Built from durable anodized aluminum, it combines lightweight design with robust strength, meeting the demands of industries such as semiconductor and machine tools. With a maximum operational speed of 10,000 RPM, the MDCDE33-12-10-A delivers exceptional performance while minimizing vibrations, thus enhancing the overall efficiency of any connected system. Its thoughtful design incorporates stainless steel disc springs to provide consistent torque and reliability.
Balanced design reduces vibration at high speeds
Electrically isolating feature prevents current transfer between components
Machined from solid bar stock sourced from North American mills
Proprietary processes ensure strict manufacturing controls
Suitable for precise positioning in stepper servo applications
Related links
- Ruland 45 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 12 mm
