Ruland, 33.3 mm OD, 45 mm Length 14 mm Flexible Coupling 10 mm
- RS Stock No.:
- 591-104
- Mfr. Part No.:
- MDCDE33-14-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$395.36
(exc. GST)
$434.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $395.36 |
*price indicative
- RS Stock No.:
- 591-104
- Mfr. Part No.:
- MDCDE33-14-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 14mm | |
| Bore Size B | 10mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -10°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDE33-14-10-A | |
| Maximum Operating Temperature | 150°F | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 14mm | ||
Bore Size B 10mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -10°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDE33-14-10-A | ||
Maximum Operating Temperature 150°F | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Double Disc Coupling is an expertly engineered solution designed for superior performance in high-speed applications. Engineered with precision, this coupling accommodates misalignment while providing zero-backlash operation, ensuring optimum torque transmission without loss of efficiency. Its unique design features anodized aluminum hubs and stainless steel disc springs, combining lightweight strength with excellent torsional rigidity. Ideal for stepper and servo applications, its robust construction supports speeds of up to 10,000 RPM, making it perfect for sectors such as semiconductor manufacturing, solar energy, and printing. The electrically isolating design prevents current transfer, safeguarding sensitive equipment, while compliance with RoHS3 and REACH guarantees environmental responsibility. With stringent manufacturing standards in place, this coupling is destined to enhance your machinery's reliability and precision in demanding environments.
Lightweight and low inertia promotes efficient operation
Balanced design reduces vibration at high speeds
Machined from solid bar stock for exceptional durability
Suitable for a range of applications with angular and parallel misalignment handling
Manufactured under strict quality controls for consistent performance
Related links
- Ruland 45 mm Length 14 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 16 mm Membrane Coupling 10 mm
