OPTIBELT, 42 mm OD 12 mm, 66 mm Length 12 mm Half Coupling Flange

Subtotal (1 unit)*

$167.68

(exc. GST)

$184.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.68

*price indicative

RS Stock No.:
267-1947
Mfr. Part No.:
HPK1912
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Half Coupling Flange

Outside Diameter

42mm

Length

66mm

Torque Rating

34Nm

Bore Size B

12mm

Bore Size A

12mm

Series

HABIX

Standards/Approvals

No

COO (Country of Origin):
CN
The OPTIBELT HPK coupling transmits torque without backlash or vibration. The equalizing element of the HPK coupling is the star. The high precision star insert defines the characteristics of the entire drive system.

Vibration reducing

High concentricity

Electrically isolating

Low cost

Pluggable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy