Ruland, 33.3 mm OD, 45 mm Length 14 mm Flexible Coupling 12 mm
- RS Stock No.:
- 592-336
- Mfr. Part No.:
- MDCDE33-14-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$395.36
(exc. GST)
$434.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $395.36 |
*price indicative
- RS Stock No.:
- 592-336
- Mfr. Part No.:
- MDCDE33-14-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 14mm | |
| Length | 45mm | |
| Bore Size B | 12mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 65°C | |
| Series | MDCDE33-14-12-A | |
| Standards/Approvals | ASTM B580 Type B, DIN 91 1.9, MILA865 Type II Class, REACH, RoHS | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 14mm | ||
Length 45mm | ||
Bore Size B 12mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 65°C | ||
Series MDCDE33-14-12-A | ||
Standards/Approvals ASTM B580 Type B, DIN 91 1.9, MILA865 Type II Class, REACH, RoHS | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Advanced electrically isolating clamp double disc coupling designed for high-performance applications. Ideal for precise alignment in dynamically demanding environments, this coupling features a unique double disc design that accommodates misalignment while maintaining zero backlash. With its robust construction from anodized aluminum and stainless steel components, it ensures reliable performance at speeds of up to 10,000 RPM. The product is engineered to disperse vibrations effectively, enhancing operation efficiency in varied settings, from semiconductor fabrication to printing machinery. Manufactured in the USA with stringent quality controls, this coupling promises both durability and compliance with RoHS3 and REACH standards, making it a reliable choice for meticulous engineering projects.
Lightweight design enhances installation efficiency and reduces inertia
Zero-backlash performance ensures precision in motion control
Electrically isolating features prevent current transfer, safeguarding equipment
Balanced design minimises vibrations, improving overall system longevity
Manufactured from North American sourced materials, ensuring quality and reliability
Related links
- Ruland 45 mm Length 14 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 33.3 mm Length 14 mm Flexible Coupling 12 mm
