Ruland, 33.3 mm OD, 45 mm Length 12 mm Flexible Coupling 10 mm

Subtotal (1 unit)*

$372.31

(exc. GST)

$409.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$372.31

*price indicative

RS Stock No.:
592-176
Mfr. Part No.:
MDCDK33-12-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

45mm

Bore Size A

12mm

Bore Size B

10mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

200°F

Series

MDCDK33

Standards/Approvals

REACH, RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is expertly designed for precision and reliability in high-speed applications. The coupling features a balanced design that effectively reduces vibration, enabling smooth operation at speeds up to 10,000 RPM. Manufactured from top-quality anodized aluminium, it exhibits exceptional lightweight properties and low inertia, making it ideal for applications demanding precision positioning. With its innovative double disc configuration, the coupling can accommodate various misalignment types, ensuring optimal performance in diverse settings, from semiconductor and solar equipment to printing and machine tool applications. Ruland's commitment to quality is reflected in the rigorous manufacturing processes and stringent compliance with RoHS and REACH standards, guaranteeing a superior product you can trust.

Zero backlash design for enhanced precision

Machined from solid bar stock sourced from North American mills

Balanced construction reduces vibration in high speed operations

Complies with strict manufacturing controls for quality assurance

Lightweight design aids in minimising inertia

Allows individual disc bending to accommodate misalignment without compromising efficiency

Manufactured with metric hardware for compatibility in global applications

Suitable for a variety of applications across multiple industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy