Ruland, 33.3 mm OD, 45 mm Length 15 mm Flexible Coupling 10 mm

Subtotal (1 unit)*

$395.36

(exc. GST)

$434.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$395.36

*price indicative

RS Stock No.:
592-301
Mfr. Part No.:
MDCDE33-15-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

45mm

Bore Size A

15mm

Maximum Speed

10000rpm

Bore Size B

10mm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-10°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

150°F

Series

MDCDE33-15-10-A

Standards/Approvals

ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9

Screw Size

M3

COO (Country of Origin):
US
The Ruland Advanced clamp double disc coupling that excels in high-performance applications. Designed with precision in mind, it features electrically isolating properties while effectively managing misalignments without losing performance. Crafted from premium materials, the product showcases a robust yet lightweight structure suitable for rapid revolutions, making it ideal for a range of industrial settings. Its unique double disc design allows for excellent flexibility, ensuring minimal backlash and enhanced vibration dampening. Assembling seamlessly into your systems, it caters to various mechanical configurations, providing reliability and efficiency in demanding environments. With a commitment to quality, this coupling is manufactured in the USA, promising durability backed by rigorous testing to meet rigorous standards.

Electrically isolating design prevents current transfer

Balanced construction reduces vibration during operation

Lightweight structure promotes efficiency at high speeds

Minimal backlash allows for precise positioning

Crafted from RoHS3 and REACH compliant materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy