Ruland, 41.3 mm OD, 55 mm Length 14 mm Flexible Coupling 12 mm
- RS Stock No.:
- 593-198
- Mfr. Part No.:
- MDCD41-14-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$357.61
(exc. GST)
$393.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $357.61 |
*price indicative
- RS Stock No.:
- 593-198
- Mfr. Part No.:
- MDCD41-14-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 14mm | |
| Length | 55mm | |
| Bore Size B | 12mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD41-14-12-A | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 14mm | ||
Length 55mm | ||
Bore Size B 12mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCD41-14-12-A | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for high-performance applications. Constructed from lightweight anodised aluminium, this coupling ensures zero backlash while maintaining a balanced design that significantly reduces vibration even at elevated speeds. Its advanced double disc configuration allows for superior flexibility, accommodating various misalignment types and providing high torsional rigidity. This product is an ideal solution for precision positioning in stepper and servo applications across multiple sectors, including semiconductor and printing industries, due to its robust mechanical properties and compliance with DIN standards. Manufactured in the USA with the highest quality controls, it showcases exceptional durability and reliability in dynamic environments.
Lightweight design for reduced inertia and effective performance
Zero backlash operation enhances precision in motion control
Balanced structure minimises vibrations for smoother operation
Robust aluminium construction ensures durability under pressure
Accommodates angular and parallel misalignment for versatile applications
Suitable for high speed applications reaching up to 10000 RPM
Meets rigorous industrial standards for maximum torque capabilities
Manufactured from solid bar stock sourced from North American mills
Related links
- Ruland 55 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 12 mm
