Ruland, 41.3 mm OD, 55 mm Length 19 mm Flexible Coupling 12 mm

Subtotal (1 unit)*

$357.61

(exc. GST)

$393.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$357.61

*price indicative

RS Stock No.:
592-760
Mfr. Part No.:
MDCD41-19-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

19mm

Length

55mm

Bore Size B

12mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MDCD41

Standards/Approvals

RoHS3, MIL-A-8625 Type II Class 2, REACH, ASTM B580 Type B, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland double disc coupling is engineered to deliver exceptional performance in high-speed applications, featuring a zero-backlash design for enhanced precision. Constructed from premium aluminium, it strikes a balance between lightweight attributes and robust strength, making it ideal for applications requiring meticulous torque management. The innovative double disc layout allows for effective compensation of various misalignments, ensuring smooth operation without imposing excessive stress on connected shafts. With a maximum rotational speed of 10,000 RPM, this coupling showcases impressive rigidity and reliability, all while meeting stringent quality and environmental standards. Perfect for precision positioning in sectors such as semiconductor, solar, and printing, it stands as a testament to quality manufacturing processes in the USA.

Zero backlash design eliminates play for increased accuracy

Balanced construction minimises vibration even at high speeds

Lightweight yet robust enhancing operational efficiency

Compact dimensions facilitate installation in tight spaces

High torque ratings ensure adaptability to various applications

Manufactured under strict quality controls for dependable performance

RoHS3 and REACH compliant reflecting environmentally friendly practices

Versatile enough for a range of industries from machine tooling to testing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy