Ruland, 41.3 mm OD, 55 mm Length 17 mm Flexible Coupling 12 mm

Subtotal (1 unit)*

$357.61

(exc. GST)

$393.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$357.61

*price indicative

RS Stock No.:
592-961
Mfr. Part No.:
MDCD41-17-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

17mm

Length

55mm

Bore Size B

12mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Series

MDCD41-17-12-A

Maximum Operating Temperature

200°F

Standards/Approvals

MIL-A-8625 Type II Class 2, DIN 912 12.9, RoHS3, ASTM B580 Type B, REACH

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered for precision and performance, seamlessly integrating with shafts to accommodate various misalignments. Crafted from high-quality aluminium, this coupling ensures reduced vibration and zero backlash, making it ideal for high-speed applications up to 10,000 RPM. Its unique design includes anodised aluminium hubs and stainless steel disc springs, each allowing for independent bending to handle diverse alignment challenges. Manufactured under stringent controls, this coupling is suitable for precise positioning in sectors such as semiconductors, solar energy, and machine tools, ensuring reliability and efficiency in demanding environments.

Lightweight construction ensures low inertia for enhanced performance

Balanced design contributes to reduced vibration during operation

Robust torque capabilities exceed industry standards for increased reliability

Four shaft penetration lengths allow for versatile installations

RoHS3 and REACH compliant materials assure environmental safety

Dynamic torque ratings provide assurance for extreme applications

Screw materials and finishes designed for durability and strength

Temperature tolerance caters to a wide range of operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy