Ruland, 41.3 mm OD, 55 mm Length 20 mm Flexible Coupling 12 mm

Subtotal (1 unit)*

$357.61

(exc. GST)

$393.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$357.61

*price indicative

RS Stock No.:
592-683
Mfr. Part No.:
MDCD41-20-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

20mm

Length

55mm

Bore Size B

12mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Minimum Operating Temperature

-40°C

Membrane Material

302 Stainless Steel

Series

MDCD41

Maximum Operating Temperature

93°C

Standards/Approvals

REACH, DIN 912 12.9, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed for precision in dynamic applications. Engineered with a balanced design, this coupling provides zero-backlash for consistent performance, particularly in high-speed environments. Constructed from high-quality anodised aluminium, it demonstrates exceptional durability while being lightweight, ensuring low inertia for enhancing efficiency in motion control systems. This coupling is manufactured under strict standards, guaranteeing reliability in precise positioning tasks across various industries, including semiconductor and machine tool applications.

Clamp style design facilitates easier installation and secure fastening

Lightweight aluminium construction enhances speed without sacrificing strength

Dynamic torque capabilities ensure reliable operation at various speeds

Compatible with metric hardware for enhanced versatility across applications

Balanced design reduces vibration promoting longevity in high speed scenarios

RoHS and REACH compliant to meet environmental safety standards

Manufactured in the USA with strict quality controls for reliability

Designed for precise positioning in demanding applications

Versatile for use in a multitude of industries including solar and printing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy