Ruland, 41.3 mm OD, 55 mm Length 14 mm Flexible Coupling 13 mm
- RS Stock No.:
- 592-353
- Mfr. Part No.:
- MDCD41-14-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$357.61
(exc. GST)
$393.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $357.61 |
*price indicative
- RS Stock No.:
- 592-353
- Mfr. Part No.:
- MDCD41-14-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 14mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 13mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCD41-14-13-A | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 14mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 13mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCD41-14-13-A | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling stands out for its precision and reliability, designed specifically for applications that demand high performance and minimal backlash. Engineered from robust aluminium, it features a balanced design that effectively mitigates vibration, making it ideal for high-speed operations up to 10,000 RPM. The unique double disc design accommodates various misalignments, ensuring smooth operation in intricate applications such as semiconductor machinery and printing systems. Constructed with stringent quality controls and RoHS3 compliance, this coupling offers both durability and environmental sustainability. It is manufactured in the USA with materials sourced exclusively from North American suppliers, assuring top-tier quality and performance for your mechanical needs.
Zero backlash structure optimises positioning accuracy
Lightweight design contributes to lower inertia enhancing dynamic performance
Balanced configuration reduces vibrations at high speeds
Compatible with metric hardware standards for versatility in installations
Constructed from solid aluminium for lasting durability
Anodised finish provides excellent resistance to wear and corrosion
Designed to support high torque applications with maximum efficiency
Facilitates easy installation with accessible screw adjustments
Related links
- Ruland 55 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 13 mm
