Ruland, 41.3 mm OD, 55 mm Length 14 mm Flexible Coupling 14 mm
- RS Stock No.:
- 591-668
- Mfr. Part No.:
- MDCD41-14-14-A
- Brand:
- Ruland
Subtotal (1 unit)*
$357.61
(exc. GST)
$393.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $357.61 |
*price indicative
- RS Stock No.:
- 591-668
- Mfr. Part No.:
- MDCD41-14-14-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 14mm | |
| Bore Size B | 14mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCD41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 14mm | ||
Bore Size B 14mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCD41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly designed for precision in high-speed applications. With a balanced structure that reduces vibration, it accommodates misalignment through its innovative double disc design, making it an optimal choice for stepper servo applications. Crafted with anodised aluminium hubs and stainless steel disc springs, it ensures zero backlash while maintaining lightweight durability. The coupling's robust specifications, including a maximum speed of 10,000 RPM, guarantee reliability in demanding environments, specifically within semiconductor, solar, and machine tool industries. The meticulous manufacturing process adheres to strict controls and compliance regulations, ensuring the quality expected from a trusted name in the market.
Lightweight construction enhances overall performance
High torque capabilities ensure reliability during operation
Anodised aluminium provides excellent corrosion resistance
Accommodates various types of misalignment effectively
Manufactured to strict standards for superior quality assurance
Dynamic torque ratings support versatile applications
Related links
- Ruland 55 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 14 mm
