Ruland, 41.3 mm OD, 55 mm Length 14 mm Flexible Coupling 10 mm

Subtotal (1 unit)*

$357.61

(exc. GST)

$393.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$357.61

*price indicative

RS Stock No.:
593-054
Mfr. Part No.:
MDCD41-14-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

55mm

Bore Size A

14mm

Maximum Speed

10000rpm

Bore Size B

10mm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Series

MDCD41

Maximum Operating Temperature

200°F

Standards/Approvals

ASTM B580 Type B, DIN 91 1.9, MILA865 Type II Class, RoHs and Reach

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered for precision and reliability, making it an ideal choice for various applications including semiconductor and machine tools. With its lightweight aluminium construction and low inertia, it supports operations at speeds up to 10,000 RPM, while providing zero-backlash performance. The innovative design comprises two anodised aluminium hubs and stainless steel disc springs, allowing for exceptional flexibility to accommodate misalignments. Manufactured with a focus on quality, this coupling is sourced from North American materials and adheres to strict regulatory standards, ensuring durability and optimal performance in high-speed environments. The robust elements of this coupling work together to facilitate seamless integration into stepper and servo applications, promoting efficiency and ease of installation.

Compact design ensures minimal space consumption without sacrificing strength

Zero backlash performance contributes to enhanced precision in motion control

Balanced design significantly reduces vibration during high speed operations

Manufactured under strict quality controls to guarantee consistency and reliability

Lightweight construction aids in reducing the overall system inertia

Constructed from RoHS3 and REACH compliant materials for environmental safety

Recommended torque values ensure secure and reliable assembly

Versatile compatibility with various shaft sizes enhances its adaptability in different setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy