Ruland, 50.8 mm OD, 64 mm Length 15 mm Flexible Coupling 15 mm

Subtotal (1 unit)*

$453.37

(exc. GST)

$498.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$453.37

*price indicative

RS Stock No.:
593-155
Mfr. Part No.:
MDCD51-15-15-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

64mm

Bore Size A

15mm

Bore Size B

15mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Series

MDCD51

Maximum Operating Temperature

200°F

Standards/Approvals

ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed to accommodate high-performance applications with a focus on reliability and efficiency. Featuring a combination of anodised aluminium hubs and stainless steel disc springs, this coupling delivers a zero-backlash operation that ensures precise positioning and minimal vibration even at elevated speeds. Its compact dimensions and lightweight structure make it ideal for integration into various systems, including those in semiconductor and solar industries. Manufactured in the USA with strict quality controls, this coupling meets rigorous standards, including RoHS3 and REACH compliance, making it a trustworthy choice for technical applications where performance and compliance are paramount.

Zero backlash design reduces operational vibrations

Lightweight construction ensures low inertia enhancing speed performance

Compatible with high speed applications up to 10000 RPM

Forged clamp screws improve stability and reliability

Balanced design accommodates all types of misalignment

Sourced materials comply with stringent environmental regulations

Manufactured with solid bar stock for enhanced durability

Designed for easy installation with clear alignment instructions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy