Ruland, 50.8 mm OD, 64 mm Length 16 mm Flexible Coupling 15 mm
- RS Stock No.:
- 593-479
- Mfr. Part No.:
- MDCD51-16-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$453.37
(exc. GST)
$498.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $453.37 |
*price indicative
- RS Stock No.:
- 593-479
- Mfr. Part No.:
- MDCD51-16-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 16mm | |
| Length | 64mm | |
| Bore Size B | 15mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCD51 | |
| Standards/Approvals | REACH, ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 16mm | ||
Length 64mm | ||
Bore Size B 15mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCD51 | ||
Standards/Approvals REACH, ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland double disc coupling is engineered for high-precision applications, delivering a remarkable balance of performance and flexibility. Designed to handle angular and parallel misalignments, it showcases a robust construction from top-grade aluminium, making it both lightweight and durable. Its zero-backlash mechanism enhances operational accuracy, ensuring efficient torque transmission even at high speeds. Ideal for rigorous environments such as semiconductor manufacturing and machine tool applications, this coupling stands out for its superior vibration resistance and torsional rigidity. The smart design accommodates shaft misalignment while maintaining strength thanks to its innovative disc spring technology. With careful attention to compliance, this coupling is made in the USA under stringent quality controls, ensuring reliability and long-lasting service in a variety of industrial settings.
Zero backlash design ensures precise torque transmission
Lightweight aluminium construction reduces inertia for faster response
Balanced design minimises vibration during operation
High maximum speed rating supports performance in fast paced applications
Machined from solid bar stock for enhanced strength and reliability
Compliant with RoHS3 and REACH standards for environmental safety
Manufactured under strict quality controls in the USA
Dynamic torque ratings enable versatile application compatibility
Easy installation with clearly defined torque specifications
Related links
- Ruland 64 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 16 mm
