Ruland, 50.8 mm OD, 64 mm Length 24 mm Flexible Coupling 15 mm
- RS Stock No.:
- 593-288
- Mfr. Part No.:
- MDCD51-24-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$453.37
(exc. GST)
$498.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $453.37 |
*price indicative
- RS Stock No.:
- 593-288
- Mfr. Part No.:
- MDCD51-24-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 24mm | |
| Bore Size B | 15mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD51 | |
| Standards/Approvals | RoHS3, MIL-A-8625 Type II, ASTM B580 Type B, Class 2, DIN 912 12.9, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 24mm | ||
Bore Size B 15mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD51 | ||
Standards/Approvals RoHS3, MIL-A-8625 Type II, ASTM B580 Type B, Class 2, DIN 912 12.9, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly engineered to deliver exceptional performance in precision applications. Constructed from anodised aluminium, this coupling features a robust design that is both lightweight and low in inertia, making it an ideal choice for high-speed operations reaching up to 10,000 RPM. Its zero-backlash characteristic and balanced design significantly reduce vibration, ensuring reliable performance and accurate positioning. The innovative double disc assembly allows for remarkable flexibility, accommodating various types of misalignment while maintaining torsional rigidity. This coupling is expertly manufactured in the USA, adhering to rigorous quality standards and compliance regulations, making it a dependable choice for demanding environments such as semiconductor, solar, and machine tool applications.
Lightweight structure enhances operational efficiency
Zero backlash design improves positioning accuracy
Balancing technology minimises vibration during high speed use
Manufactured using solid bar stock from North American mills
Provides excellent alignment capabilities for various shaft configurations
Compliant with RoHS3 and REACH regulations for environmental safety
Robust construction ensures long term durability in challenging applications
Tailored for precise applications in sectors such as printing and measurement
Related links
- Ruland 64 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 22 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 20 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 18 mm
