Ruland, 50.8 mm OD, 64 mm Length 20 mm Flexible Coupling 15 mm
- RS Stock No.:
- 592-068
- Mfr. Part No.:
- MDCD51-20-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$453.37
(exc. GST)
$498.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $453.37 |
*price indicative
- RS Stock No.:
- 592-068
- Mfr. Part No.:
- MDCD51-20-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 20mm | |
| Bore Size B | 15mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCD51 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | REACH, MIL-A-8625 Type II Class 2, RoHS3, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 20mm | ||
Bore Size B 15mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCD51 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals REACH, MIL-A-8625 Type II Class 2, RoHS3, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for dynamic performance in high-speed applications. Crafted from durable anodised aluminium, this coupling combines a lightweight structure with robust torque capabilities, catering to a wide range of industries, including semiconductor and printing. Its unique double disc design allows for effective compensation of misalignment while ensuring zero-backlash, making it ideal for precise positioning tasks. With a balanced design, the coupling mitigates vibration, enhancing reliability as it operates smoothly at speeds up to 10,000 RPM. Manufactured in the USA under stringent controls, this coupling reflects a commitment to quality and adherence to RoHS and REACH standards, offering users assurance of performance and safety.
Lightweight construction enhances efficiency in motion applications
Zero backlash design ensures accurate transmission without play
Balanced design reduces vibration at high rotational speeds
Suitable for various misalignment situations to maximise flexibility
Constructed from high quality materials for durability and longevity
Manufactured in the USA for superior quality control
Meets recognised international compliance standards for environmental safety
Designed for straightforward installation with clear torque specifications
Related links
- Ruland 64 mm Length 20 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 20 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 19 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 12 mm
