Ruland, 50.8 mm OD, 64 mm Length 25 mm Flexible Coupling 15 mm
- RS Stock No.:
- 592-860
- Mfr. Part No.:
- MDCD51-25-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$453.37
(exc. GST)
$498.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $453.37 |
*price indicative
- RS Stock No.:
- 592-860
- Mfr. Part No.:
- MDCD51-25-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 25mm | |
| Bore Size B | 15mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD51 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach, ASTM B580 Type B, Class, MILA865 Type II | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 25mm | ||
Bore Size B 15mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD51 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach, ASTM B580 Type B, Class, MILA865 Type II | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for high-performance applications requiring precision and reliability. Engineered with a balanced design, this coupling effectively minimises vibration at elevated speeds, making it ideal for a variety of sectors such as semiconductor, solar, and machine tool systems. Its robust construction features anodized aluminium hubs and stainless steel disc springs, ensuring longevity and durability under demanding conditions. The coupling accommodates various misalignments while maintaining zero backlash, making it particularly suitable for stepper servo applications. With a lightweight and low inertia profile, it delivers outstanding performance at speeds reaching up to 10,000 RPM. The stringent manufacturing standards and compliance with RoHS3 and REACH highlight the commitment to quality and safety inherent in its design.
Constructed from solid bar stock sourced from North American mills
Offers excellent torque capabilities beyond industry standards
Lightweight design enhances efficiency and reduces strain on connected components
Provides full bearing support for increased stability during operation
Dynamic torque ratings ensure reliable performance in reversing and non-reversing applications
Temperature resilience from -40°F to 200°F allows versatility across diverse environments
Available with optional stainless steel hubs, catering to various user requirements
Torque wrench compatibility enhances ease of installation and maintenance
Complies with strict manufacturing controls to guarantee product integrity
Related links
- Ruland 64 mm Length 25 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 24 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 25 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 22 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 19 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 13 mm
