Ruland, 50.8 mm OD, 64 mm Length 15 mm Flexible Coupling 13 mm

Subtotal (1 unit)*

$453.37

(exc. GST)

$498.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$453.37

*price indicative

RS Stock No.:
592-042
Mfr. Part No.:
MDCD51-15-13-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

64mm

Bore Size A

15mm

Maximum Speed

10000rpm

Bore Size B

13mm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Series

MDCD51

Maximum Operating Temperature

200°F

Standards/Approvals

ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered for precision and reliability. Designed with 15mm x 13mm bores and built from high-quality aluminium, this coupling ensures zero-backlash performance, making it ideal for high-speed applications up to 10,000 RPM. Its balanced design serves to reduce vibration, while the lightweight construction contributes to low inertia, enhancing operational efficiency. Additionally, this coupling accommodates various types of misalignment, making it a versatile choice for sophisticated machinery, particularly in semiconductor and printing industries. Manufactured under stringent controls in the USA, each unit adheres to RoHS3 and REACH compliance for assured safety and environmental responsibility.

Zero backlash design ensures precise positioning

Lightweight aluminium construction enhances speed performance

Dynamic torque capabilities tailored for both reversing and non reversing applications

Balanced design minimises vibration during high speed operation

Suitable for a wide range of misalignment types promoting installation flexibility

Manufactured from solid bar stock for superior durability and performance

Meets stringent international standards for torque and safety

Ideal for a variety of applications including test and measurement systems and machine tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy