Ruland, 33.3 mm OD 9 mm, 43.2 mm Length Flexible Coupling 9 mm
- RS Stock No.:
- 593-094
- Mfr. Part No.:
- MBCK33-9-9-A
- Brand:
- Ruland
Subtotal (1 unit)*
$368.02
(exc. GST)
$404.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.02 |
*price indicative
- RS Stock No.:
- 593-094
- Mfr. Part No.:
- MBCK33-9-9-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.136 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 9mm | |
| Bore Size A | 9mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK33 | |
| Standards/Approvals | REACH, RoHS3, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.136 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 9mm | ||
Bore Size A 9mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBCK33 | ||
Standards/Approvals REACH, RoHS3, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed to enhance precision in motion control applications. Crafted from aluminium with a stainless steel bellows, it boasts robust construction and a lightweight design, making it an ideal choice for scenarios that demand high stiffness and low inertia. With its unique engineering, this coupling accommodates various forms of misalignment, ensuring optimal performance in dynamic environments. Rated for speeds up to 10,000 RPM, the coupling features a balanced design to minimise vibrations, ultimately contributing to higher operational efficiency. Manufactured under strict ISO 9001:2015 standards, the MBCK33 9 9 A signifies durability and reliability, designed meticulously from North American sourced materials, assuring compliance with environmental guidelines including RoHS3 and REACH.
Designed for precision positioning applications
Minimises vibration for smoother operation
Accommodates angular parallel and axial misalignment
Lightweight construction enhances system efficiency
Crafted with high quality aluminium and stainless steel
Meets stringent manufacturing standards for reliability
Ensures compatibility with standard metric hardware
Backlash free operation for consistent performance
Resistant to wear extending operational life
Ideal for demanding high speed applications
Related links
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Bellow Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Bellow Coupling 9 mm
- Ruland 43.2 mm Length Bellow Coupling 9 mm
