Ruland, 33.3 mm OD 10 mm, 43.2 mm Length Bellow Coupling 9 mm

Subtotal (1 unit)*

$368.02

(exc. GST)

$404.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$368.02

*price indicative

RS Stock No.:
592-662
Mfr. Part No.:
MBCK33-10-9-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

43.2mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

1.135 x 10-5 kg/m²

Misalignment - Angular

1.5°

Hub Material

Aluminium

Misalignment - Parallel

150μm

Misalignment - Axial

400μm

Bore Size B

9mm

Bellows Material

321 Stainless Steel

Bore Size A

10mm

Minimum Operating Temperature

-40°F

Series

MBCK33

Maximum Operating Temperature

200°F

Standards/Approvals

RoHS3, DIN 912 12.9, ISO 9001:2015, REACH

Screw Size

M3

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling combines precision engineering with exceptional performance, designed specifically for demanding applications requiring reliability and accuracy. Constructed from anodised aluminium hubs and a stainless steel bellows, this coupling effortlessly accommodates various forms of misalignment while significantly reducing torsional vibration. Its design enables operation at speeds of up to 10,000 RPM, making it ideal for high speed precision positioning tasks. The integration of carefully selected materials ensures a lightweight yet robust solution, while compliance with RoHS3, REACH, and Conflict Minerals standards underscores its commitment to quality and safety. Manufactured in an ISO 9001:2015 certified facility, this product exemplifies high manufacturing standards, ensuring longevity and top tier performance in diverse industrial contexts.

Engineered for high stiffness enhancing precision in positioning applications

Features a balanced design for reduced vibration at high operational speeds

Constructed from lightweight materials optimising performance with low inertia

Designed with fewer convolutions allowing increased torsional stiffness

Meets strict compliance standards ensuring safety and durability

Suitable for various forms of misalignment accommodating both angular and parallel shifts

Manufactured under rigorous quality controls in an advanced facility

Compatibility with standard metric hardware simplifies installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy