Ruland, 33.3 mm OD 13 mm, 43.2 mm Length Flexible Coupling 9 mm
- RS Stock No.:
- 592-440
- Mfr. Part No.:
- MBCK33-13-9-A
- Brand:
- Ruland
Subtotal (1 unit)*
$368.02
(exc. GST)
$404.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.02 |
*price indicative
- RS Stock No.:
- 592-440
- Mfr. Part No.:
- MBCK33-13-9-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.125 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 150μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 400μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 13mm | |
| Bore Size B | 9mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK33 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.125 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 150μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 400μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 13mm | ||
Bore Size B 9mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MBCK33 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision positioning applications. This coupling features a unique combination of sturdiness and lightweight construction, with anodised aluminium hubs and a stainless steel bellows for maximum stiffness and minimal inertia. Its intelligent design reduces vibration at speeds up to 10,000 RPM while effectively accommodating various misalignments. Each component is manufactured to stringent quality standards in an ISO 9001:2015 certified facility, ensuring robust reliability and compliance with RoHS3, REACH, and Conflict Minerals guidelines. Whether for robotics, automation, or other demanding environments, this bellows coupling stands out with its exceptional engineering and performance capabilities.
High stiffness design enables precision applications
Balanced construction minimises vibration at high rotational speeds
Metric hardware maximises compatibility with global equipment
Fewer convolutions increase torsional stiffness for enhanced performance
Carefully selected materials ensure lightweight and durable operation
Engineered for easy alignment with strict tolerances
Designed to withstand maximum torque ratings for reliable performance
Manufactured in a state of the art facility ensuring consistent quality
Epoxy bonded bellows attachment for secure and durable connection
Robust compliance with industry standards for ultimate peace of mind
Related links
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
