Ruland, 33.3 mm OD 16 mm, 43.2 mm Length Flexible Coupling 9 mm
- RS Stock No.:
- 592-112
- Mfr. Part No.:
- MBCK33-16-9-A
- Brand:
- Ruland
Subtotal (1 unit)*
$368.02
(exc. GST)
$404.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.02 |
*price indicative
- RS Stock No.:
- 592-112
- Mfr. Part No.:
- MBCK33-16-9-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.11 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 150μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 400μm | |
| Bore Size B | 9mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 16mm | |
| Minimum Operating Temperature | -40°F | |
| Series | MBCK33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, RoHS3, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.11 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 150μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 400μm | ||
Bore Size B 9mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 16mm | ||
Minimum Operating Temperature -40°F | ||
Series MBCK33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, RoHS3, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling offers exceptional precision for demanding applications. Engineered for torsional stiffness, this coupling effectively manages misalignment with its expertly designed structure. Featuring a lightweight construction with anodised aluminium hubs and a stainless steel bellows, it reduces inertia, enabling quick responses for precision positioning. Capable of operating at high speeds of up to 10,000 RPM, it minimises vibrations through its balanced design and robust features. Designed for rigorous industrial standards, the coupling ensures compliance with RoHS, REACH, and Conflict Minerals regulations, affirming its reliability in various environments. Its meticulous manufacturing process, conducted in an ISO 9001:2015 certified facility, adds to its appeal for quality conscious applications.
High stiffness ensures optimal performance in precision positioning applications
Lightweight construction helps reduce inertia for faster response times
Balanced design effectively minimises vibration at elevated speeds
Compliant with safety and environmental regulations for broader usability
Manufactured from high quality North American materials for reliability
Allows for multiple forms of misalignment enhancing installation flexibility
Features fine tolerances that ensure tight fitting and efficient operation
Designed for easy installation with clearly specified torque requirements
Offers dynamic and static torque ratings suitable for a range of applications
Tested beyond industry standards to confirm torque capabilities
Related links
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 15 mm
- Ruland 43.2 mm Length Flexible Coupling 14 mm
