Ruland, 33.3 mm OD 9 mm, 43.2 mm Length Bellow Coupling 9 mm

Subtotal (1 unit)*

$311.38

(exc. GST)

$342.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$311.38

*price indicative

RS Stock No.:
592-779
Mfr. Part No.:
MBC33-9-9-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

43.2mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

10.937 x 10-6 kg/m²

Misalignment - Angular

1.5°

Hub Material

Aluminium

Misalignment - Parallel

150μm

Misalignment - Axial

400μm

Minimum Operating Temperature

-40°F

Bellows Material

321 Stainless Steel

Bore Size B

9mm

Bore Size A

9mm

Series

MBC33

Maximum Operating Temperature

200°F

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9, Conflict Minerals

Screw Size

M3

COO (Country of Origin):
US
The Ruland Bellows coupling is specifically engineered to excel in precision positioning applications, boasting a robust yet lightweight construction. Crafted from anodised aluminium hubs and stainless steel bellows, it combines high stiffness with low inertia, providing remarkable support even at elevated speeds. With an outer diameter of 33.3mm and length of 43.2mm, it features reduced convolutions that enhance its torsional stiffness, making it particularly suited for applications requiring minimal vibration and maximum reliability. The coupling is adept at accommodating misalignment while ensuring stringent compliance with RoHS3, REACH, and Conflict Minerals directives, reflecting the manufacturer's commitment to quality and safety. Manufactured in an ISO 9001:2015 certified facility, this coupling delivers assured performance under rigorous conditions.

Lightweight design minimises inertia while enhancing responsiveness

Engineered for maximum performance at speeds up to 10000 RPM

Robust construction facilitates durability and long term service life

Balanced design reduces vibrations for smoother operational performance

Ability to accommodate various forms of misalignment increases versatility

Manufactured under strict quality controls for unparalleled reliability

RoHS3 REACH and Conflict Minerals compliant for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy