Ruland, 33.3 mm OD 9 mm, 43.2 mm Length Flexible Coupling 8 mm

Subtotal (1 unit)*

$368.02

(exc. GST)

$404.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$368.02

*price indicative

RS Stock No.:
592-242
Mfr. Part No.:
MBCK33-9-8-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

43.2mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

1.137 x 10-5 kg/m²

Misalignment - Angular

1.5°

Misalignment - Parallel

150μm

Hub Material

Aluminium

Style

Keyway

Misalignment - Axial

400μm

Bore Size B

8mm

Bellows Material

321 Stainless Steel

Bore Size A

9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

93°C

Series

MBCK33

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is meticulously engineered for precision positioning applications, featuring a robust design that accommodates all forms of misalignment. Crafted from advanced materials, this coupling combines lightweight anodised aluminium hubs and stainless steel bellows to deliver exceptional performance under torsional loads. With fewer convolutions than traditional alternatives, it excels in torsional stiffness, making it ideal for high speed operations up to 10,000 RPM. The balanced design ensures reduced vibrations, thereby enhancing the longevity and reliability of your machinery. Manufactured in an ISO 9001:2015 facility in Marlborough, MA, this coupling meets strict standards, ensuring compliance with RoHS3, REACH, and Conflict Minerals regulations.

Enhanced torsional stiffness for improved precision in positioning applications

Lightweight yet durable construction reduces overall system inertia

Designed for compatibility with a range of shaft sizes and misalignments

Manufactured with materials sourced from North American mills for guaranteed quality

Optimised for high speed operation while maintaining low vibration levels

Fixtures are compliant with international standards for safety and manufacturing integrity

Offers zero backlash operation ensuring smooth performance in dynamic environments

Customisable options available including stainless steel hubs for varied applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy