Ruland, 33.3 mm OD 11 mm, 43.2 mm Length Flexible Coupling 9 mm
- RS Stock No.:
- 592-976
- Mfr. Part No.:
- MBCK33-11-9-A
- Brand:
- Ruland
Subtotal (1 unit)*
$368.02
(exc. GST)
$404.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $368.02 |
*price indicative
- RS Stock No.:
- 592-976
- Mfr. Part No.:
- MBCK33-11-9-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.132 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 9mm | |
| Bore Size A | 11mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK33 | |
| Standards/Approvals | ISO 9001:2015, REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.132 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 9mm | ||
Bore Size A 11mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBCK33 | ||
Standards/Approvals ISO 9001:2015, REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is designed to deliver high stiffness and robust performance in demanding applications. With its unique construction featuring two anodised aluminium hubs and a stainless steel bellows, it ensures minimal inertia and vibration, making it perfect for high speed environments. The coupling boasts an impressive capability of accommodating various misalignment types due to its flexible yet rigid bellows design. Whether in complex machinery or automated systems, this coupling stands out for its reliable torque transmission and compliance with stringent industry standards such as RoHS3 and REACH. Manufactured with meticulous attention to quality in an ISO 9001:2015 facility, it promises not just peak performance but longevity and reliability in operation.
High stiffness design allows for precise torque transmission
Anodised aluminium hubs enhance durability and reduce corrosion
Lightweight construction minimizes system inertia
Balanced design reduces vibrations and noise in high speed applications
Capable of handling dynamic and static torque for versatile use
Manufactured to exceed DIN 912 12.9 standards for maximum torque capability
Engineered for ease of installation with clear guidelines provided
Compliant with environmental regulations ensuring sustainability
Related links
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Bellow Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
