Ruland, 57.2 mm OD 28 mm, 82.2 mm Length Flexible Coupling 24 mm

Subtotal (1 unit)*

$724.97

(exc. GST)

$797.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$724.97

*price indicative

RS Stock No.:
592-642
Mfr. Part No.:
MBC57-28-24-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

82.2mm

Maximum Speed

10000rpm

Torque Rating

60Nm

Moment of Inertia

165.497 x 10-6 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

300μm

Misalignment - Axial

750μm

Bore Size A

28mm

Bore Size B

24mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Series

MBC57

Maximum Operating Temperature

200°F

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Bellows Coupling is engineered for high stiffness and precision positioning applications, providing superior performance in a compact design. Crafted from anodised aluminium with a stainless steel bellows, it ensures a lightweight yet robust construction that tolerates various forms of misalignment while maintaining rigidity under torsional loads. The balanced design helps to mitigate vibration at speeds reaching up to 10,000 RPM, making it a reliable choice for high speed applications. Meticulously manufactured in an ISO 9001:2015 certified facility, this coupling guarantees quality and compliance with stringent industry standards, ensuring long lasting durability and performance.

Balanced design significantly reduces vibration during operation

Robust materials ensure compliance with industry standards and regulations

Accommodates various misalignments offering operational flexibility

Capable of withstanding high speeds up to 10000 RPM

Manufactured to strict quality controls ensuring reliability and consistency

Suitable for a wide range of applications enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy