Ruland, 57.2 mm OD 24 mm, 82.2 mm Length Flexible Coupling 24 mm
- RS Stock No.:
- 591-058
- Mfr. Part No.:
- MBC57-24-24-A
- Brand:
- Ruland
Subtotal (1 unit)*
$724.97
(exc. GST)
$797.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.97 |
*price indicative
- RS Stock No.:
- 591-058
- Mfr. Part No.:
- MBC57-24-24-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 167.443 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 750μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 24mm | |
| Bore Size A | 24mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC57 | |
| Standards/Approvals | Conflict Minerals, DIN 91 1.9, ISO 9001:015, REACH, RoHS | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 167.443 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 750μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 24mm | ||
Bore Size A 24mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC57 | ||
Standards/Approvals Conflict Minerals, DIN 91 1.9, ISO 9001:015, REACH, RoHS | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is designed for optimal performance in precision engineering applications. With 24 mm x 24 mm bores and a robust construction, this coupling expertly manages misalignment, allowing for flexibility without compromising rigidity under torsional loads. Crafted from quality anodised aluminium hubs and stainless steel bellows, the product ensures longevity and low inertia for enhanced operational speed. It stands out in high speed applications, maintaining balance and minimising vibration, making it an excellent choice for high reliability tasks. Manufactured in an ISO 9001:2015 certified facility, the coupling adheres to stringent standards for quality assurance, ensuring a dependable choice for your needs.
Constructed with anodised aluminium for reduced weight
Designed for high speed applications with minimal vibration
Contains fewer convolutions enhancing torsional stiffness
Allows for various forms of misalignment to accommodate differing applications
Compliant with RoHS3 REACH and Conflict Minerals directives
Utilises premium stainless steel for the bellows for increased durability
Ideal for environments requiring precision positioning
Manufactured under strict controls to guarantee high quality
Related links
- Ruland 82.2 mm Length Flexible Coupling 24 mm
- Ruland 82.2 mm Length Flexible Coupling 24 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 24 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
