Ruland, 57.2 mm OD, 78.2 mm Length 22 mm Flexible Coupling 14 mm

Subtotal (1 unit)*

$610.67

(exc. GST)

$671.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$610.67

*price indicative

RS Stock No.:
592-936
Mfr. Part No.:
MDCD57-22-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

22mm

Length

78.2mm

Maximum Speed

10000rpm

Bore Size B

14mm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

93°C

Series

MDCD57-22-14-A

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered for high-performance applications requiring precision and reliability. With its innovative design, this coupling effectively accommodates misalignment and minimises backlash, making it ideal for demanding environments. Crafted from anodised aluminium, it boasts lightweight characteristics that contribute to low inertia, ensuring energy efficiency during operation. The integration of stainless steel disc springs provides remarkable torque capabilities, and the coupling is manufactured under strict quality controls to guarantee durability and optimum performance. Whether used in semiconductor, solar, or printing industries, this coupling exemplifies the perfect synergy between strength and agility. It meets stringent RoHS and REACH standards, affirming its commitment to environmental compliance and sustainability.

The lightweight construction allows for reduced load on connected components

Zero backlash design enhances precision in motion control applications

Balanced design reduces vibrations prolonging service life

Capability to handle angular and parallel misalignment for versatile integration

Manufactured from solid bar stock sourced from North American mills for optimal quality

High maximum speed rating supports demanding applications up to 10000 RPM

Robust torque ratings ensure resilience under various operational stresses

Manufactured in compliance with international standards for maximum reliability

Available with customisations including stainless steel hubs for specific use cases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy