Ruland, 57.2 mm OD, 78.2 mm Length 22 mm Flexible Coupling 20 mm
- RS Stock No.:
- 591-370
- Mfr. Part No.:
- MDCD57-22-20-A
- Brand:
- Ruland
Subtotal (1 unit)*
$610.67
(exc. GST)
$671.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $610.67 |
*price indicative
- RS Stock No.:
- 591-370
- Mfr. Part No.:
- MDCD57-22-20-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 22mm | |
| Length | 78.2mm | |
| Bore Size B | 20mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCD57 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 22mm | ||
Length 78.2mm | ||
Bore Size B 20mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCD57 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly designed for precision and reliability. Constructed from high-quality anodised aluminium, it boasts a balanced design that significantly reduces vibration, making it an excellent choice for high-speed applications. With a maximum speed capacity of 10,000 RPM, it is ideal for a variety of demanding environments including semiconductor and machine tool sectors. The unique double disc configuration allows for individual bending of each disc, effectively accommodating various misalignment types while ensuring zero backlash. This coupling is machined in the USA under strict quality controls from solid bar stock, ensuring durability and reliability you can trust for your critical operations.
Lightweight construction for reduced inertia
Designed for maximum torque capabilities while adhering to industry standards
Provides excellent fit for stepper servo applications
Features a dynamic torque rating that ensures optimal performance
Perfect for diverse applications from solar to printing
Temperature range allows for versatility in application conditions
Robust hub design provides additional strength and reliability
Includes a torque wrench for precise installation
RoHS3 and REACH compliant for environmentally conscious operations
Manufacturer's commitment to high quality materials and workmanship
Related links
- Ruland 78.2 mm Length 22 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 20 mm
