Ruland, 57.2 mm OD, 78.2 mm Length 22 mm Flexible Coupling 17 mm
- RS Stock No.:
- 592-066
- Mfr. Part No.:
- MDCD57-22-17-A
- Brand:
- Ruland
Subtotal (1 unit)*
$610.67
(exc. GST)
$671.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $610.67 |
*price indicative
- RS Stock No.:
- 592-066
- Mfr. Part No.:
- MDCD57-22-17-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 22mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 17mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD57-22-17-A | |
| Standards/Approvals | DIN 912 12.9, Class 2, ASTM B580 Type B, REACH, MIL-A-8625 Type II, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 22mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 17mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD57-22-17-A | ||
Standards/Approvals DIN 912 12.9, Class 2, ASTM B580 Type B, REACH, MIL-A-8625 Type II, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland double disc coupling is designed to accommodate precise alignments in high-speed applications. The coupling features a cutting-edge balanced design that minimises vibration, making it ideal for rigorous operational environments. Constructed from robust anodised aluminium, it ensures a lightweight yet durable performance, allowing it to excel in demanding applications up to 10,000 RPM. The unique double disc design enables each disc to flex independently, effectively managing misalignments while providing zero backlash. It's an excellent choice for various sectors including semiconductor, solar, printing, and machine tool systems, manufactured with strict quality controls and compliance to RoHS and REACH standards. Rulands commitment to excellence ensures that this coupling is machined from solid North American bar stock, delivering exceptional reliability and performance.
Engineered for high speed performance and minimal vibration
Lightweight aluminium construction enhances ease of installation
Zero backlash capability ensures precise torque transmission
Double disc design optimises for all types of misalignment
Manufactured under strict quality controls in the USA
Meets rigorous DIN standards for maximum torque capabilities
Compatible with conventional metric hardware for global usability
Designed for seamless integration in diverse industrial applications
- RS Stock No. 0593103
- Mfr. Part No. MDCDK41-13-12-A
Each
$424.47
- RS Stock No. 0593242
- Mfr. Part No. MDCDK57-30-15-A
Each
$708.76
- RS Stock No. 0592982
- Mfr. Part No. MDCDK41-18-13-A
Each
$424.47
- RS Stock No. 0603777
- Mfr. Part No. PCMR29-12-11-SS
Each
$387.92
Related links
- Ruland 78.2 mm Length 22 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 17 mm











